
EVSW-10/5-3-SP | |
|---|---|
DigiKey Part Number | 484-EVSW-10/5-3-SP-ND 484-EVSW-10/5-3-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | EVSW-10/5-3-SP |
Description | ORANGE SHRINK 2:1 RATIO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.394" (10.01mm) 2 to 1 Orange Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.394" (10.01mm) |
Mfr | Inner Diameter - Recovered 0.177" (4.50mm) |
Series | Recovered Wall Thickness 0.025" (0.64mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Material |
Part Status Active | Features Flame Retardant |
Type | Color |
Shrinkage Ratio | Operating Temperature -55°C ~ 135°C |
Length Enter Number of Meters in Order Quantity | Shrink Temperature 70°C |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 120 | kr.12.28742 | kr.1,474.49 |
| 240 | kr.11.30133 | kr.2,712.32 |
| 360 | kr.10.76161 | kr.3,874.18 |
| 600 | kr.10.61950 | kr.6,371.70 |
| Unit Price without VAT: | kr.12.28742 |
|---|---|
| Unit Price with VAT: | kr.15.35928 |




