



ES95344001 | |
|---|---|
DigiKey Part Number | 484-ES95344001-DS-ND |
Manufacturer | |
Manufacturer Product Number | ES95344001 |
Description | EVBB-26/12.7-3- SPOOL METER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.024" (26.01mm) 2 to 1 Orange Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 1.024" (26.01mm) |
Mfr | Inner Diameter - Recovered 0.500" (12.70mm) |
Series | Recovered Wall Thickness 0.035" (0.89mm) |
Packaging Digi-Spool®, Continuous Spool | Material |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length Enter Number of Meters in Order Quantity |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | kr.53.26000 | kr.53.26 |
| 5 | kr.43.84800 | kr.219.24 |
| 10 | kr.40.32900 | kr.403.29 |
| 20 | kr.37.09200 | kr.741.84 |
| 50 | kr.33.40680 | kr.1,670.34 |
| Unit Price without VAT: | kr.53.26000 |
|---|---|
| Unit Price with VAT: | kr.66.57500 |

