ES2000 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES2000-NO.1-C1-0-COIL

DigiKey Part Number
ES2000-NO.1-C1-0-COIL-ND
Manufacturer
Manufacturer Product Number
ES2000-NO.1-C1-0-COIL
Description
HEATSHRINK 0.225" BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.225" (5.72mm) 4 to 1 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
0.225" (5.72mm)
Inner Diameter - Recovered
0.050" (1.27mm)
Recovered Wall Thickness
0.047" (1.19mm)
Material
Features
Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Strain Resistant
Color
Operating Temperature
-40°C ~ 130°C
Shrink Temperature
110°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
36 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
HEATSHK TUBING FR 5.7DIA X 50MM
In-Stock: 1399
Unit Price: kr.2.58000
HEATSHRINK 0.225" X 0.213' BLACK
In-Stock: 0
Unit Price: kr.1.37021
HEATSHRINK 0.225" X 0.088' BLACK
In-Stock: 10108
Unit Price: kr.1.48000
HEATSHRINK 0.225" X 4' BLACK
In-Stock: 2244
Unit Price: kr.41.73000
HEATSHRINK 0.225" X 0.082' BLACK
In-Stock: 0
Unit Price: kr.0.54211