
EC0571-000 | |
|---|---|
DigiKey Part Number | EC0571-000-ND |
Manufacturer | |
Manufacturer Product Number | EC0571-000 |
Description | WIRE MARKER PUSH ON 4.5MM BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Push On 0.18" L (4.5mm) Black Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Cable Diameter 0.114" ~ 0.185" (2.90mm ~ 4.70mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Legend 0 |
Series | Color Black |
Packaging Box | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Operating Temperature -45°C ~ 70°C |
Type Wire Marker, Push On | Base Product Number |
Size 0.18" L (4.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.21600 | kr.2.16 |
| 25 | kr.0.20560 | kr.5.14 |
| 50 | kr.0.19520 | kr.9.76 |
| 100 | kr.0.18580 | kr.18.58 |
| 250 | kr.0.17396 | kr.43.49 |
| 500 | kr.0.16560 | kr.82.80 |
| 1.000 | kr.0.15761 | kr.157.61 |
| 3.000 | kr.0.14584 | kr.437.52 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


