
EC0502-000 | |
|---|---|
DigiKey Part Number | EC0502-000-ND |
Manufacturer | |
Manufacturer Product Number | EC0502-000 |
Description | WIRE MARKER PUSH ON 4.5MM WHITE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Push On 0.18" L (4.5mm) White Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Cable Diameter 0.098" ~ 0.157" (2.50mm ~ 4.00mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Legend W |
Series | Color White |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Operating Temperature -45°C ~ 70°C |
Type Wire Marker, Push On | Base Product Number |
Size 0.18" L (4.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.13003 | kr.1,300.30 |
| Unit Price without VAT: | kr.0.13003 |
|---|---|
| Unit Price with VAT: | kr.0.16254 |

