
EC0212-000 | |
|---|---|
DigiKey Part Number | EC0212-000-ND |
Manufacturer | |
Manufacturer Product Number | EC0212-000 |
Description | WIRE MARKER PUSH ON 4.5MM GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Push On 0.18" L (4.5mm) Gray Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Cable Diameter 0.079" ~ 0.126" (2.00mm ~ 3.20mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Legend 8 |
Series | Color Gray |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Operating Temperature -45°C ~ 70°C |
Type Wire Marker, Push On | Base Product Number |
Size 0.18" L (4.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.19700 | kr.1.97 |
| 25 | kr.0.18240 | kr.4.56 |
| 50 | kr.0.17240 | kr.8.62 |
| 100 | kr.0.16480 | kr.16.48 |
| 250 | kr.0.15420 | kr.38.55 |
| 500 | kr.0.14684 | kr.73.42 |
| 1.000 | kr.0.13980 | kr.139.80 |
| 3.000 | kr.0.12934 | kr.388.02 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |








