Wire Marker, Push On 0.18" L (4.5mm) Violet Poly-Vinyl Chloride (PVC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC0038-000

DigiKey Part Number
A105314-ND
Manufacturer
Manufacturer Product Number
EC0038-000
Description
WIRE MARKER PUSH ON 4.5MM VIOLET
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Wire Marker, Push On 0.18" L (4.5mm) Violet Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Diameter
0.059" ~ 0.079" (1.50mm ~ 2.00mm)
Manufacturer
TE Connectivity Raychem Cable Protection
Legend
7
Series
Color
Violet
Packaging
Bulk
Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Operating Temperature
-45°C ~ 70°C
Type
Wire Marker, Push On
Base Product Number
Size
0.18" L (4.5mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.680
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19700kr.1.97
25kr.0.18240kr.4.56
50kr.0.17240kr.8.62
100kr.0.16480kr.16.48
250kr.0.15420kr.38.55
500kr.0.14684kr.73.42
1.000kr.0.13980kr.139.80
3.000kr.0.12934kr.388.02
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750