DWP-125-3/8-2-1.5IN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: kr.1.02942
Datasheet
Image for DWP-125-3/8-2-1.5IN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DWP-125-3/8-2-1.5IN

DigiKey Part Number
DWP-125-3/8-2-1.5IN-ND
Manufacturer
Manufacturer Product Number
DWP-125-3/8-2-1.5IN
Description
HEATSHRINK 3/8" X 0.125' RED
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 3 to 1 Red 0.125' (38.10mm, 1.50")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.125' (38.10mm, 1.50")
Inner Diameter - Supplied
0.375" (9.53mm)
Inner Diameter - Recovered
0.120" (3.05mm)
Recovered Wall Thickness
0.065" (1.65mm)
Material
Features
Flame Retardant, Fluid Resistant
Color
Operating Temperature
-40°C ~ 110°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Color
HEATSHRINK 3/8" X 0.125' BLACK
In-Stock: 0
Unit Price: kr.1.02942
Alternate Length
HEATSHRINK 3/8" X 4' RED
In-Stock: 0
Unit Price: