DWP-125-1/4-2-STK is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: kr.29.87966
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DWP-125-1/4-2-STK

DigiKey Part Number
DWP-125-1/4-2-STK-ND
Manufacturer
Manufacturer Product Number
DWP-125-1/4-2-STK
Description
HEATSHRINK 0.252" X 4' RED
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.252" (6.40mm) 3 to 1 Red 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.252" (6.40mm)
Inner Diameter - Recovered
0.080" (2.03mm)
Recovered Wall Thickness
0.057" (1.45mm)
Material
Features
Flame Retardant, Fluid Resistant
Color
Operating Temperature
-40°C ~ 110°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK POLY 1/4"X4' BLK
In-Stock: 1455
Unit Price: kr.42.50000
Alternate Length
HEATSHRINK 0.252" X 0.083' RED
In-Stock: 0
Unit Price: kr.0.74780