DWP-125-1/2-0-2IN is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.5.92800
Datasheet

Parametric Equivalent


3M
In Stock: 900
Unit Price: kr.3.21820
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.11.02900
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.7.66380
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.1.27680
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.1.78020
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.2.29000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.4.17800
Datasheet
Image for DWP-125-1/2-0-2IN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DWP-125-1/2-0-2IN

DigiKey Part Number
DWP-125-1/2-0-2IN-ND
Manufacturer
Manufacturer Product Number
DWP-125-1/2-0-2IN
Description
HEATSHRINK 1/2" X 0.167' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 3 to 1 Black 0.167' (50.80mm, 2.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.070" (1.78mm)
Mfr
Material
Series
Features
Flame Retardant, Fluid Resistant
Packaging
Bulk
Color
Part Status
Obsolete
Operating Temperature
-40°C ~ 110°C
Type
Shrink Temperature
80°C
Shrinkage Ratio
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Length
0.167' (50.80mm, 2.00")
Shelf Life
60 Months
Inner Diameter - Supplied
0.500" (12.70mm)
Base Product Number
Inner Diameter - Recovered
0.157" (3.99mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EPS-300 1/2" BL48"BX3M0EPS3012K-3R0-NDkr.5.92800Parametric Equivalent
EPS-300 1/2" BL48"BX3M900EPS3012K-1R5-NDkr.3.21820Parametric Equivalent
EPS-300 1/2" BL48"BX3M0EPS3012K-6R0-NDkr.11.02900Parametric Equivalent
EPS-300 1/2" BL48"BX3M0EPS3012K-4R0-NDkr.7.66380Parametric Equivalent
EPS-300 1/2" BL48"BX3M0EPS3012K-R5-NDkr.1.27680Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HEATSHRINK POLY 1/2"X4' BLK
In-Stock: 2569
Unit Price: kr.55.60000