
DWFR-3/1-0-STK | |
|---|---|
DigiKey Part Number | 484-DWFR-3/1-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | DWFR-3/1-0-STK |
Description | DWFR-3/1-0-STK 1=4FT STICK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.118" (3.00mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.118" (3.00mm) | |
Inner Diameter - Recovered | 0.039" (0.99mm) | |
Recovered Wall Thickness | 0.044" (1.13mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -40°C ~ 110°C | |
Shrink Temperature | 60°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.15.57544 | kr.1,946.93 |
| 250 | kr.14.52308 | kr.3,630.77 |
| Unit Price without VAT: | kr.15.57544 |
|---|---|
| Unit Price with VAT: | kr.19.46930 |




