D-SCE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D-SCE-5K-3.2-50-S1-4

DigiKey Part Number
D-SCE-5K-3.2-50-S1-4CT-ND - Cut Tape (CT)
D-SCE-5K-3.2-50-S1-4TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
D-SCE-5K-3.2-50-S1-4
Description
LABEL HEAT SHRINKABLE YELLOW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow Heat Shrinkable Label 0.125" x 1.90" (3.2mm x 48.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Label Type
Heat Shrinkable
Label Size
0.125" x 1.90" (3.2mm x 48.3mm)
Color
Yellow
Material
Polyolefin (PO), Irradiated
For Use With/Related Products
LQ590 Dot Matrix or T200, T208M, T312Mi, T6112DS, TE3112, TE3124 Thermal Transfer Printers
Operating Temperature
-75°C ~ 135°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.657
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.09000kr.9.09
10kr.7.73100kr.77.31
25kr.7.24720kr.181.18
50kr.6.90180kr.345.09
100kr.6.57220kr.657.22
250kr.6.16012kr.1,540.03
500kr.5.86586kr.2,932.93
1.000kr.5.58586kr.5,585.86
2.500kr.5.43946kr.13,598.65
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.4.98648kr.24,932.40
10.000kr.4.74872kr.47,487.20
Manufacturers Standard Package
Unit Price without VAT:kr.9.09000
Unit Price with VAT:kr.11.36250