
D-110-0083CS954 | |
|---|---|
DigiKey Part Number | D-110-0083CS954-ND |
Manufacturer | |
Manufacturer Product Number | D-110-0083CS954 |
Description | SLDR SLEEVE WIRE-WIRE 0.345" BLU |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.345" (8.76mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire to Wire | |
Diameter | 0.345" (8.76mm) | |
Length | 2.130" (54.10mm) | |
Color | Transparent - Blue | |
Features | - | |
Base Product Number |

