
CV25382001 | |
|---|---|
DigiKey Part Number | 484-CV25382001-ND |
Manufacturer | |
Manufacturer Product Number | CV25382001 |
Description | RW-175-E-3/32-X-STK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.093" (2.36mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.010" (0.25mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 175°C |
Type | Shrink Temperature 155°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 4.00' (1.22m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.093" (2.36mm) | Base Product Number |
Inner Diameter - Recovered 0.046" (1.17mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.22000 | kr.20.22 |
| 5 | kr.16.66200 | kr.83.31 |
| 10 | kr.15.32400 | kr.153.24 |
| 20 | kr.14.09400 | kr.281.88 |
| 60 | kr.12.34300 | kr.740.58 |
| 120 | kr.11.54092 | kr.1,384.91 |
| Unit Price without VAT: | kr.20.22000 |
|---|---|
| Unit Price with VAT: | kr.25.27500 |







