Parametric Equivalent
Parametric Equivalent

CP6582-000 | |
|---|---|
DigiKey Part Number | 484-CP6582-000-ND |
Manufacturer | |
Manufacturer Product Number | CP6582-000 |
Description | HEATSHRINK 4.8-9.5MM RED 1.2M |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Red 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.187" (4.75mm) |
Mfr | Recovered Wall Thickness 0.029" (0.74mm) |
Series | Material |
Packaging Bag | Features Adhesive Lined, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Length 4.00' (1.22m) | Shelf Life 60 Months |
Inner Diameter - Supplied 0.375" (9.53mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB46452001 | TE Connectivity Raychem Cable Protection | 0 | 484-NB46452001-ND | kr.53.76092 | Parametric Equivalent |
| NB46452001 | TE Connectivity | 0 | 1111-NB46452001-ND | kr.71.66480 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.53.76092 | kr.13,440.23 |
| Unit Price without VAT: | kr.53.76092 |
|---|---|
| Unit Price with VAT: | kr.67.20115 |


