Image for CM-SCE-TP-1/4-4H-2L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM-SCE-TP-1/4-4H-2L

DigiKey Part Number
484-CM-SCE-TP-1/4-4H-2LTB-ND
Manufacturer
Manufacturer Product Number
CM-SCE-TP-1/4-4H-2L
Description
WIRE MARKR CBL TIE 10.4MMX51.4MM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Wire Marker, Cable Tie 0.41" W x 2.02" L (10.4mm x 51.4mm) Pink Polyolefin (PO), Irradiated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Diameter
0.200" ~ 0.492" (5.08mm ~ 12.50mm)
Manufacturer
TE Connectivity Raychem Cable Protection
Legend
Blank
Series
Color
Pink
Packaging
Bag
Material
Polyolefin (PO), Irradiated
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Wire Marker, Cable Tie
Base Product Number
Size
0.41" W x 2.02" L (10.4mm x 51.4mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
2.500kr.5.63195kr.14,079.88
Unit Price without VAT:kr.5.63195
Unit Price with VAT:kr.7.03994