
CM-SCE-TP-1/2-6H-9 | |
|---|---|
DigiKey Part Number | 484-CM-SCE-TP-1/2-6H-9CT-ND - Cut Tape (CT) 484-CM-SCE-TP-1/2-6H-9TB-ND |
Manufacturer | |
Manufacturer Product Number | CM-SCE-TP-1/2-6H-9 |
Description | WIRE MARKER CBL TIE 20.3X51.5MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.80" W x 2.03" L (20.3mm x 51.5mm) White Polyolefin (PO), Irradiated |
Datasheet | Datasheet |
Category | Cable Diameter 0.492" (12.50mm) and Over |
Manufacturer TE Connectivity Raychem Cable Protection | Legend Blank |
Series | Color White |
Packaging Cut Tape (CT) Box | Material Polyolefin (PO), Irradiated |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type Wire Marker, Cable Tie | Base Product Number |
Size 0.80" W x 2.03" L (20.3mm x 51.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.64000 | kr.9.64 |
| 10 | kr.8.17200 | kr.81.72 |
| 25 | kr.7.65880 | kr.191.47 |
| 50 | kr.7.29360 | kr.364.68 |
| 100 | kr.6.94420 | kr.694.42 |
| 250 | kr.6.50940 | kr.1,627.35 |
| 500 | kr.6.19850 | kr.3,099.25 |
| 1.000 | kr.5.90260 | kr.5,902.60 |
| 2.500 | kr.5.53317 | kr.13,832.93 |
| Unit Price without VAT: | kr.9.64000 |
|---|---|
| Unit Price with VAT: | kr.12.05000 |

