
CGPT-24/8-0-SP | |
|---|---|
DigiKey Part Number | 484-CGPT-24/8-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | CGPT-24/8-0-SP |
Description | HEAT SHRINK 24MM BLACK 1=1M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.945" (24.00mm) 3 to 1 Black 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 3.28' (1.00m) | |
Inner Diameter - Supplied | 0.945" (24.00mm) | |
Inner Diameter - Recovered | 0.315" (8.00mm) | |
Recovered Wall Thickness | 0.039" (0.99mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -40°C ~ 135°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | kr.21.93650 | kr.1,316.19 |
| 120 | kr.20.17617 | kr.2,421.14 |
| 180 | kr.19.21239 | kr.3,458.23 |
| 300 | kr.19.19390 | kr.5,758.17 |
| Unit Price without VAT: | kr.21.93650 |
|---|---|
| Unit Price with VAT: | kr.27.42063 |




