
CONVOLEX-3/4-0-SP | |
|---|---|
DigiKey Part Number | CONVOLEX-3/4-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | CONVOLEX-3/4-0-SP |
Description | HOSE 0.752" ID PVDF 82.03' BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Black Polyvinylidene Fluoride (PVDF), Irradiated Convoluted, Corrugated Wire Loom, Protective Hose 0.752" (19.10mm) 82.02' (25.00m) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer TE Connectivity Raychem Cable Protection | Length 82.02' (25.00m) |
Series | Wall Thickness 0.015" (0.38mm) |
Packaging Spool | Operating Temperature -55°C ~ 150°C |
Part Status Active | Heat Protection Flame Retardant, Heat Stabilized |
Type Wire Loom, Protective Hose | Abrasion Protection Abrasion Resistant |
Type Attributes Convoluted, Corrugated | Liquid Protection Diesel Fuel Resistant, Fluid Resistant, Oil Resistant |
Diameter - Inside 0.752" (19.10mm) | Features Chemical Resistant, Solvent Resistant |
Diameter - Outside 0.909" (23.10mm) | Base Product Number |
Material Polyvinylidene Fluoride (PVDF), Irradiated |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 82 | kr.234.23439 | kr.19,207.22 |
| Unit Price without VAT: | kr.234.23439 |
|---|---|
| Unit Price with VAT: | kr.292.79299 |

