Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CB5347-000 | |
|---|---|
DigiKey Part Number | CB5347-000-ND |
Manufacturer | |
Manufacturer Product Number | CB5347-000 |
Description | HEATSHRINK 1.1" X 4' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 1.100" (27.94mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.374" (9.50mm) |
Mfr | Recovered Wall Thickness 0.120" (3.05mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Adhesive Lined, Fluid Resistant, Moisture-Proof, No Markings, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 4.00' (1.22m) | Shelf Life 144 Months |
Inner Diameter - Supplied 1.100" (27.94mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB5026-000 | TE Connectivity Raychem Cable Protection | 0 | CB5026-000-ND | kr.56.54835 | Parametric Equivalent |
| CB5346-000 | TE Connectivity Raychem Cable Protection | 0 | CB5346-000-ND | kr.199.58950 | Parametric Equivalent |
| CB5348-000 | TE Connectivity Raychem Cable Protection | 0 | CB5348-000-ND | kr.243.24783 | Parametric Equivalent |
| CB5349-000 | TE Connectivity Raychem Cable Protection | 60 | CB5349-000-ND | kr.171.77300 | Parametric Equivalent |
| CU9212-000 | TE Connectivity Aerospace, Defense and Marine | 0 | CU9212-000-ND | kr.116.74167 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | kr.152.11977 | kr.79,102.28 |
| Unit Price without VAT: | kr.152.11977 |
|---|---|
| Unit Price with VAT: | kr.190.14971 |



