Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CB5062-000 | |
|---|---|
DigiKey Part Number | CB5062-000-ND |
Manufacturer | |
Manufacturer Product Number | CB5062-000 |
Description | HEATSHRINK TUBING FR SIZE 20X4' |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 2.000" (50.80mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.155" (3.94mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Flame Retardant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 4.00' (1.22m) | Shelf Life 48 Months |
Inner Diameter - Supplied 2.000" (50.80mm) | Base Product Number |
Inner Diameter - Recovered 0.750" (19.05mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB5060-000 | TE Connectivity Raychem Cable Protection | 17 | CB5060-000-ND | kr.254.67000 | Parametric Equivalent |
| CB5383-000 | TE Connectivity Raychem Cable Protection | 0 | CB5383-000-ND | kr.421.44450 | Parametric Equivalent |
| CB5385-000 | TE Connectivity Raychem Cable Protection | 0 | CB5385-000-ND | kr.397.49025 | Parametric Equivalent |
| 0192700048 | Molex | 0 | 0192700048-ND | kr.49.62620 | Parametric Equivalent |
| HST2.0-48-2Y | Panduit Corp | 0 | 298-13393-ND | kr.547.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | kr.346.78317 | kr.20,806.99 |
| Unit Price without VAT: | kr.346.78317 |
|---|---|
| Unit Price with VAT: | kr.433.47896 |




