
C5E-24C424-814-9 | |
|---|---|
DigiKey Part Number | 484-C5E-24C424-814-9-DS-ND |
Manufacturer | |
Manufacturer Product Number | C5E-24C424-814-9 |
Description | C5E-24C424-814-9 FOOT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable White 24 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.257" (6.53mm) |
Mfr | Shield Type Foil, Braid |
Packaging Digi-Spool®, Continuous Spool | Length Enter Number of Feet in Order Quantity |
Part Status Active | Jacket Color White |
Cable Type | Operating Temperature -65°C ~ 150°C |
Number of Conductors 8 (4 Pair Twisted) | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Wire Gauge | Conductor Insulation Foam Fluorinated Ethylene-Propylene (FFEP) |
Conductor Strand 19/36 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper Alloy, Silver Coated | Shield Coverage 90% |
Jacket (Insulation) Material | Spool Size 500.0' (152.4m) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | kr.181.45000 | kr.181.45 |
| 5 | kr.161.84800 | kr.809.24 |
| 10 | kr.153.99200 | kr.1,539.92 |
| 25 | kr.144.10560 | kr.3,602.64 |
| 50 | kr.136.98080 | kr.6,849.04 |
| 100 | kr.130.14370 | kr.13,014.37 |
| Unit Price without VAT: | kr.181.45000 |
|---|---|
| Unit Price with VAT: | kr.226.81250 |







