
B-106-1401-221-6061 | |
|---|---|
DigiKey Part Number | B-106-1401-221-6061-ND |
Manufacturer | |
Manufacturer Product Number | B-106-1401-221-6061 |
Description | CONN RING CIRC 18-22AWG CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | - | |
Width - Outer Edges | 0.315" (8.00mm) | |
Length - Overall | 1.260" (32.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated with Heat Shrink | |
Features | - | |
Color | Red | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.19.57608 | kr.39,152.16 |
| Unit Price without VAT: | kr.19.57608 |
|---|---|
| Unit Price with VAT: | kr.24.47010 |


