cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATUM-52/13-0-SP

DigiKey Part Number
ATUM-52/13-0-SP-30-ND
Manufacturer
Manufacturer Product Number
ATUM-52/13-0-SP
Description
HEATSHRINK DUAL WALL 52MM 30M
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi-Flexible 2.050" (52.07mm) 4 to 1 Black 98.4' (30.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
98.4' (30.0m)
Inner Diameter - Supplied
2.050" (52.07mm)
Inner Diameter - Recovered
0.512" (13.00mm)
Recovered Wall Thickness
0.100" (2.54mm)
Material
Features
Adhesive Lined, Flame Retardant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
HEATSHRINK DUAL WALL 52MM X 4'
In-Stock: 99
Unit Price: kr.494.39000
HEATSHRINKDUALWALL52MM METER
In-Stock: 19
Unit Price: kr.298.05000