
ATUM-40/13-0-SP | |
|---|---|
DigiKey Part Number | 484-ATUM-40/13-0-SP-ND 484-ATUM-40/13-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | ATUM-40/13-0-SP |
Description | HTSHRNK1.575"X196.8'BLCK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 1.575" (40.01mm) 3 to 1 Black 196.8' (60.0m) |
Category | Inner Diameter - Recovered 0.512" (13.00mm) |
Mfr | Recovered Wall Thickness 0.100" (2.54mm) |
Series | Material |
Packaging Spool Digi-Spool®, Continuous Spool | Features Adhesive Lined, Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 80°C |
Length 196.8' (60.0m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 1.575" (40.01mm) | Shelf Life 60 Months |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | kr.214.86000 | kr.214.86 |
| 5 | kr.176.91200 | kr.884.56 |
| 10 | kr.162.71000 | kr.1,627.10 |
| 20 | kr.154.61050 | kr.3,092.21 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 60 | kr.121.89700 | kr.7,313.82 |
| 120 | kr.120.43042 | kr.14,451.65 |
| Unit Price without VAT: | kr.214.86000 |
|---|---|
| Unit Price with VAT: | kr.268.57500 |




