Heat Shrink Tubing, Semi-Flexible 0.472" (11.99mm) 4 to 1 Black 656.2' (200.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATUM-12/3-0-SP

DigiKey Part Number
ATUM-12/3-0-SP-200-ND
Manufacturer
Manufacturer Product Number
ATUM-12/3-0-SP
Description
HEATSHRINK 0.472" X 656.2' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi-Flexible 0.472" (11.99mm) 4 to 1 Black 656.2' (200.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.055" (1.40mm)
Mfr
Material
Series
Features
Adhesive Lined, Flame Retardant, Fluid Resistant
Packaging
Spool
Color
Part Status
Obsolete
Operating Temperature
-55°C ~ 110°C
Type
Shrink Temperature
80°C
Shrinkage Ratio
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Length
656.2' (200.0m)
Shelf Life
60 Months
Inner Diameter - Supplied
0.472" (11.99mm)
Base Product Number
Inner Diameter - Recovered
0.118" (2.99mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
HEATSHRINK DUAL WALL 12MM X 4'
In-Stock: 480
Unit Price: kr.96.81000
HTSHRNK0.472"X656.2'BLCK METER
In-Stock: 338
Unit Price: kr.65.11000