Similar

969789-3 | |
|---|---|
DigiKey Part Number | A16091-50-ND |
Manufacturer | |
Manufacturer Product Number | 969789-3 |
Description | HOSE 0.472" ID POLY 50M BLACK |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.472" (12.00mm) 164' (50.00m) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer TE Connectivity Raychem Cable Protection | Length 164' (50.00m) |
Series | Operating Temperature -40°C ~ 115°C |
Packaging Bulk | Heat Protection Flame Retardant |
Part Status Obsolete | Liquid Protection Liquid-Tight, Oil Resistant |
Type Wire Loom, Protective Hose | Environment Protection Ozone Resistant |
Type Attributes Convoluted, Corrugated | Features Acid Resistant, Airtight, Self Extinguishing, Solvent Resistant |
Diameter - Inside 0.472" (12.00mm) | Material Flammability Rating UL94 V-0 |
Diameter - Outside 0.622" (15.80mm) | Base Product Number |
Material Polyamide (PA6), Nylon 6, Halogen Free |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLT50F-C20 | Panduit Corp | 0 | 298-1142-ND | kr.457.68000 | Similar |


