HOOK-UP STRANDED RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82A0111-20-2

DigiKey Part Number
82A0111-20-2-ND
Manufacturer
Manufacturer Product Number
82A0111-20-2
Description
HOOK-UP STRND 20AWG RED 5000'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 154/42 Red 600V 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
154/42
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.053" (1.35mm)
Jacket (Insulation) Thickness
0.004" (0.09mm)
Length
5000' (1524.0m)
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-22759
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
HOOK-UP STRND 20AWG BLACK 5000'
In-Stock: 0
Unit Price: kr.3.98895
HOOK-UP STRND 20AWG WHITE FEET
In-Stock: 18423
Unit Price: kr.26.05000