12 AWG Hook-Up Wire 665/40 Red 600V 2000.0' (609.6m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82A0111-12-2

DigiKey Part Number
82A0111-12-2-ND
Manufacturer
Manufacturer Product Number
82A0111-12-2
Description
HOOK-UP STRND 12AWG RED
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 665/40 Red 600V 2000.0' (609.6m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.121" (3.07mm)
Series
Jacket (Insulation) Thickness
0.006" (0.15mm)
Packaging
Spool
Length
2000.0' (609.6m)
Part Status
Obsolete
Voltage
600V
Cable Type
Operating Temperature
-65°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
665/40
Qualification
MIL-W-22759
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
HOOK-UP STRND 12AWG BLUE
In-Stock: 0
Unit Price: kr.65.56359
HOOK-UP STRND 12AWG WHITE FEET
In-Stock: 0
Unit Price: kr.74.56000