HOOK-UP STRANDED GREEN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82A0111-10-5

DigiKey Part Number
82A0111-10-5-ND
Manufacturer
Manufacturer Product Number
82A0111-10-5
Description
HOOK-UP STRND 10AWG GREEN 2000'
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 665/38 Green 600V 2000.0' (609.6m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
665/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.157" (3.99mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
2000.0' (609.6m)
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-22759
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
HOOK-UP STRND 10AWG BLACK 2000'
In-Stock: 0
Unit Price: kr.14.47612
HOOK-UP STRND 10AWG BLUE 2000'
In-Stock: 0
Unit Price: kr.14.47612
HOOK-UP STRND 10AWG WHITE FEET
In-Stock: 6884
Unit Price: kr.130.61000