HOOK-UP STRANDED RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81044/12-22-2

DigiKey Part Number
81044/12-22-2-DS-ND
Manufacturer
Manufacturer Product Number
81044/12-22-2
Description
HOOK-UP DL STRND 22AWG RED FEET
Customer Reference
Detailed Description
22 AWG Hook-Up, Dual Wall Wire 19/34 Red 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.047" (1.19mm)
Jacket (Insulation) Thickness
0.0031" (0.080mm)
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
Military
Qualification
MIL-W-81044 and MIL-C-27500
Spool Size
5000.0' (1524.0m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.500
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1kr.8.45000kr.8.45
2kr.8.03000kr.16.06
3kr.7.83000kr.23.49
5kr.7.55200kr.37.76
7kr.7.36857kr.51.58
10kr.7.19400kr.71.94
25kr.6.74320kr.168.58
50kr.6.41920kr.320.96
100kr.6.11010kr.611.01
Manufacturers Standard Package
Unit Price without VAT:kr.8.45000
Unit Price with VAT:kr.10.56250
Alternate Color
HOOK-UP DL STRND 22AWG WHT FEET
In-Stock: 718
Unit Price: kr.8.45000
HOOK-UP DL WALL STRND 22AWG BLU
In-Stock: 0
Unit Price: kr.2.67423
HOOK-UP DL STRND 22AWG YLW FEET
In-Stock: 0
Unit Price: kr.2.58112