
55PC1124-24-2/6-9CS2970 | |
|---|---|
DigiKey Part Number | 55PC1124-24-2/6-9CS2970-ND |
Manufacturer | |
Manufacturer Product Number | 55PC1124-24-2/6-9CS2970 |
Description | CABLE 2COND 24AWG WHITE SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 24 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.101" (2.57mm) |
Mfr | Shield Type Braid |
Packaging Bulk | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 150°C |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0065" (0.165mm) |
Wire Gauge | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Conductor Strand 19/36 | Shield Material Copper, Tinned |
Conductor Material Copper Alloy, Silver Coated | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2.000 | kr.18.18724 | kr.36,374.48 |
| Unit Price without VAT: | kr.18.18724 |
|---|---|
| Unit Price with VAT: | kr.22.73405 |

