
55PC0821-22-2/6CS2502 | |
|---|---|
DigiKey Part Number | 55PC0821-22-2/6CS2502-ND |
Manufacturer | |
Manufacturer Product Number | 55PC0821-22-2/6CS2502 |
Description | CABLE 2COND 22AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable 22 AWG |
Datasheet | Datasheet |
Category | Conductor Strand 19/34 |
Mfr | Conductor Material Copper, Tinned |
Packaging Bulk | Jacket (Insulation) Diameter 0.099" (2.51mm) |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 150°C |
Number of Conductors 2 (1 Pair Twisted) | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Wire Gauge | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5.000 | kr.20.02436 | kr.100,121.80 |
| Unit Price without VAT: | kr.20.02436 |
|---|---|
| Unit Price with VAT: | kr.25.03045 |

