
| 55A0111-28-6 | |
|---|---|
| DigiKey Part Number | 55A0111-28-6-ND | 
| Manufacturer | |
| Manufacturer Product Number | 55A0111-28-6 | 
| Description | HOOK-UP STRND 28AWG 600V BLUE | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 28 AWG Hook-Up Wire 7/36 Blue 600V | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Cable Type | ||
| Wire Gauge | ||
| Conductor Strand | 7/36 | |
| Conductor Material | ||
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 0.027" (0.69mm) | |
| Jacket (Insulation) Thickness | - | |
| Length | - | |
| Voltage | 600V | |
| Operating Temperature | -65°C ~ 150°C | |
| Jacket Color | ||
| Ratings | - | |
| Features | - | |
| Grade | - | |
| Qualification | MIL-W-22759 and MIL-C-27500 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.3.41824 | kr.17,091.20 | 
| Unit Price without VAT: | kr.3.41824 | 
|---|---|
| Unit Price with VAT: | kr.4.27280 | 

 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark