
55A0111-16-45 | |
|---|---|
DigiKey Part Number | 55A0111-16-45-ND |
Manufacturer | |
Manufacturer Product Number | 55A0111-16-45 |
Description | HOOK-UP STRND 16AWG 600V YLW/GRN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/29 Yellow, Green Stripe 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.068" (1.73mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-22759 and MIL-C-27500 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.067 | kr.3.41194 | kr.24,112.18 |
| Unit Price without VAT: | kr.3.41194 |
|---|---|
| Unit Price with VAT: | kr.4.26493 |



