Image for 4-160965-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-160965-2

DigiKey Part Number
4-160965-2-ND
Manufacturer
Manufacturer Product Number
4-160965-2
Description
CBL TIE LOCKING BLACK 2.95"
Customer Reference
Detailed Description
Standard, Locking Black 0.59" (15.00mm) 0.087" (2.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bundle Diameter
0.59" (15.00mm)
Manufacturer
TE Connectivity Raychem Cable Protection
Width
0.087" (2.20mm)
Series
Length - Actual
0.246' (75.00mm, 2.95")
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Obsolete
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Locking
Color
Black
Length - Approximate
3"
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
CBL TIE LOCKING NATURAL 2.95"
In-Stock: 0
Unit Price: