
301A034-100/180-0 | |
|---|---|
DigiKey Part Number | 484-301A034-100/180-0-ND |
Manufacturer | |
Manufacturer Product Number | 301A034-100/180-0 |
Description | 301A034-100/180-0 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (T) Black 34 |
Datasheet | Datasheet |
Category | Large Diameter Recovered 0.530" (13.46mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Small Diameter Supplied 1.060" (26.92mm) |
Series | Small Diameter Recovered 0.530" (13.46mm) |
Packaging Bulk | Large Recovered Length 2.370" (60.20mm) |
Part Status Active | Small Recovered Length 2.360" (59.94mm) |
Type Boot, Transition - Breakout, 2:1 (T) | Total Length Recovered 4.730" (120.14mm) |
Shell Size - Insert 34 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Semi-Flexible, Halogen Free | Base Product Number |
Large Diameter Supplied 1.060" (26.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.421.20168 | kr.52,650.21 |
| Unit Price without VAT: | kr.421.20168 |
|---|---|
| Unit Price with VAT: | kr.526.50210 |

