Hook Up Stranded-Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22759/33-28-0

DigiKey Part Number
22759/33-28-0-ND
Manufacturer
Manufacturer Product Number
22759/33-28-0
Description
HOOK-UP STRND 28AWG BLACK
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/36 Black 600V 1.00' (0.30m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.027" (0.69mm)
Jacket (Insulation) Thickness
-
Length
1.00' (0.30m)
Voltage
600V
Operating Temperature
-65°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
Military
Qualification
MIL-W-22759 and MIL-C-27500
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5.000kr.5.78260kr.28,913.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.78260
Unit Price with VAT:kr.7.22825