
22759/33-26-0 | |
---|---|
DigiKey Part Number | 22759/33-26-0-ND |
Manufacturer | |
Manufacturer Product Number | 22759/33-26-0 |
Description | HOOK-UP STRND 26AWG BLACK |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 19/38 Black 600V 1.00' (0.30m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.032" (0.81mm) | |
Jacket (Insulation) Thickness | - | |
Length | 1.00' (0.30m) | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-W-22759 and MIL-C-27500 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.5.82058 | kr.29,102.90 |
Unit Price without VAT: | kr.5.82058 |
---|---|
Unit Price with VAT: | kr.7.27573 |
Other Suppliers on DigiKey
