
202D211-100/180-0 | |
|---|---|
DigiKey Part Number | 202D211-100/180-0-ND |
Manufacturer | |
Manufacturer Product Number | 202D211-100/180-0 |
Description | HEATSHRINK BOOT SZ11 BLACK |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 11 | |
Features | Adhesive Coating, Flame Retardant, Fluid Resistant, Lip, Mechanical Resistant, Strain Resistant | |
Color | Black | |
Material | Polyolefin (PO), Semi-Flexible, Halogen Free, Irradiated | |
Large Diameter Supplied | 0.882" (22.40mm) | |
Large Diameter Recovered | 0.449" (11.40mm) | |
Small Diameter Supplied | 0.551" (14.00mm) | |
Small Diameter Recovered | 0.252" (6.40mm) | |
Large Recovered Length | 0.559" (14.20mm) | |
Small Recovered Length | 3.402" (86.41mm) | |
Total Length Supplied | - | |
Total Length Recovered | 4.169" (105.89mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.238.91000 | kr.238.91 |
| 10 | kr.203.04000 | kr.2,030.40 |
| Unit Price without VAT: | kr.238.91000 |
|---|---|
| Unit Price with VAT: | kr.298.63750 |


