
2022E0421-9X | |
---|---|
DigiKey Part Number | 2022E0421-9X-ND |
Manufacturer | |
Manufacturer Product Number | 2022E0421-9X |
Description | CABLE TWINAXIAL 22AWG 1' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 22 AWG 1.0' (0.30m) 120 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 22 AWG | |
Conductor Strand | 19 Strands / 34 AWG | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.211" (5.36mm) | |
Shield Type | Braid | |
Impedance | 120 Ohms | |
Length | 1.0' (0.30m) | |
Jacket Color | White | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Fluorinated Ethylene Propylene (FEP) | |
Dielectric Diameter | 0.084" (2.13mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
VoP, Velocity of Propagation | 77.0 | |
Operating Temperature | - | |
Spool Size | 2500.0' (762.00m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.33.68855 | kr.84,221.38 |
Unit Price without VAT: | kr.33.68855 |
---|---|
Unit Price with VAT: | kr.42.11069 |