Parametric Equivalent

2-2530591-1 | |
|---|---|
DigiKey Part Number | 484-2-2530591-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-2530591-1 |
Description | CABLE TY 200 X 3.6 S NT C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.97" (50.00mm) 0.140" (3.60mm) 40.2 lbs (18.25 kg) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2530591-1 Models |
Category | Length - Actual 0.658' (200.66mm, 7.90") |
Manufacturer TE Connectivity Raychem Cable Protection | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 40.2 lbs (18.25 kg) |
Packaging Bag | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Standard, Locking | Shelf Life 18 Months |
Length - Approximate 8" | Shelf Life Start Date of Manufacture |
Bundle Diameter 1.97" (50.00mm) | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Width 0.140" (3.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2530591-3 | TE Connectivity Raychem Cable Protection | 0 | 484-1-2530591-3-ND | kr.0.63000 | Parametric Equivalent |
| BT2I-C | Panduit Corp | 378 | 298-1065-ND | kr.2.66000 | Parametric Equivalent |
| BT2I-M | Panduit Corp | 23.000 | 298-12161-ND | kr.0.73449 | Parametric Equivalent |
| CT012A | Essentra Components | 7.500 | RPC3720-ND | kr.0.49260 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.85600 | kr.8.56 |
| 25 | kr.0.80400 | kr.20.10 |
| 50 | kr.0.76460 | kr.38.23 |
| 100 | kr.0.72780 | kr.72.78 |
| 300 | kr.0.67330 | kr.201.99 |
| 500 | kr.0.64934 | kr.324.67 |
| 1.000 | kr.0.61834 | kr.618.34 |
| 2.500 | kr.0.57955 | kr.1,448.88 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |




