Jackscrew, Thumb Screw For AMPLIMITE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1393561-8

DigiKey Part Number
2-1393561-8-ND
Manufacturer
Manufacturer Product Number
2-1393561-8
Description
D-SUB ACCS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Jackscrew, Thumb Screw For AMPLIMITE Series
EDA/CAD Models
2-1393561-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
AMPLIMITE Series
Manufacturer
TE Connectivity Raychem Cable Protection
Length - Threaded Portion Below Head
0.169" (4.30mm)
Packaging
Bag
Length - Below Head
0.862" (21.90mm)
Part Status
Active
Thread Size
4-40
Accessory Type
Jackscrew, Thumb Screw
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.713
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.7.16000kr.7.16
10kr.6.08000kr.60.80
25kr.5.70080kr.142.52
50kr.5.42840kr.271.42
100kr.5.16840kr.516.84
250kr.4.84452kr.1,211.13
500kr.4.61312kr.2,306.56
1.000kr.4.39280kr.4,392.80
3.000kr.4.06519kr.12,195.57
Manufacturers Standard Package
Unit Price without VAT:kr.7.16000
Unit Price with VAT:kr.8.95000