
1986164-3 | |
|---|---|
DigiKey Part Number | A97543-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1986164-3 |
Description | SOLAR CBL 10AWG 600V BLK 1000' |
Customer Reference | |
Detailed Description | 10 AWG Solar Cable (Photovoltaic) Wire Black 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.215" (5.46mm) |
Series | Length 1000.0' (304.8m) |
Packaging Bulk | Voltage 600V |
Part Status Obsolete | Operating Temperature 90°C |
Cable Type | Jacket Color |
Wire Gauge | Features UV Resistant |
Conductor Material | Base Product Number |


