
1197060-5 | |
|---|---|
DigiKey Part Number | 484-1197060-5-ND |
Manufacturer | |
Manufacturer Product Number | 1197060-5 |
Description | HEATSHRINK TWINWALL 3/8 BK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.187" (4.75mm) |
Mfr | Recovered Wall Thickness 0.025" (0.64mm) |
Series | Material |
Packaging Spool | Features Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant |
Part Status Active | Color |
Type | Operating Temperature -75°C ~ 150°C |
Shrinkage Ratio | Shrink Temperature 125°C |
Length Enter Number of Meters in Order Quantity | Shelf Life 36 Months |
Inner Diameter - Supplied 0.375" (9.53mm) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 75 | kr.114.11067 | kr.8,558.30 |
| Unit Price without VAT: | kr.114.11067 |
|---|---|
| Unit Price with VAT: | kr.142.63834 |


