
100G0111-1.00-9 | |
|---|---|
DigiKey Part Number | 484-100G0111-1.00-9-DS-ND |
Manufacturer | |
Manufacturer Product Number | 100G0111-1.00-9 |
Description | HOOK-UP DL STRND 18AWG WHT FEET |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up, Dual Wall Wire 19/0.0098" White 750/1300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.069" (1.75mm) |
Packaging Digi-Spool®, Continuous Spool | Jacket (Insulation) Thickness 0.008" (0.20mm) |
Part Status Active | Length Enter Number of Feet in Order Quantity |
Cable Type | Voltage 750/1300V |
Wire Gauge | Operating Temperature 125°C |
Conductor Strand 19/0.0098" | Jacket Color |
Conductor Material | Spool Size 9843' (3000.0m) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | kr.12.43000 | kr.12.43 |
| 5 | kr.11.09600 | kr.55.48 |
| 10 | kr.10.56900 | kr.105.69 |
| 25 | kr.9.90560 | kr.247.64 |
| 50 | kr.9.42880 | kr.471.44 |
| 100 | kr.8.97360 | kr.897.36 |
| Unit Price without VAT: | kr.12.43000 |
|---|---|
| Unit Price with VAT: | kr.15.53750 |



