
100G0111-0.25-0 | |
|---|---|
DigiKey Part Number | 100G0111-0.25-0-DS-ND |
Manufacturer | |
Manufacturer Product Number | 100G0111-0.25-0 |
Description | HOOK-UP DL STRND 24AWG BLK FEET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up, Dual Wall Wire 19/0.0051" Black 750/1300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.045" (1.14mm) |
Mfr | Jacket (Insulation) Thickness 0.008" (0.20mm) |
Packaging Digi-Spool®, Continuous Spool | Length Enter Number of Feet in Order Quantity |
Part Status Active | Voltage 750/1300V |
Cable Type | Operating Temperature 125°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0051" | Spool Size 9843' (3000.0m) |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.80000 | kr.7.80 |
| 5 | kr.6.96200 | kr.34.81 |
| 10 | kr.6.62500 | kr.66.25 |
| 25 | kr.6.21320 | kr.155.33 |
| 50 | kr.5.91640 | kr.295.82 |
| 100 | kr.5.63250 | kr.563.25 |
| Unit Price without VAT: | kr.7.80000 |
|---|---|
| Unit Price with VAT: | kr.9.75000 |










