1-604774-9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: kr.3.23822
Datasheet
Standard, Locking Natural 4.00" (101.60mm) 0.184" (4.67mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-604774-9

DigiKey Part Number
A112501-ND
Manufacturer
Manufacturer Product Number
1-604774-9
Description
CBL TIE LOCKING NAT 50LB 1.292'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 4.00" (101.60mm) 0.184" (4.67mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.184" (4.67mm)
Manufacturer
TE Connectivity Raychem Cable Protection
Length - Actual
1.292' (393.71mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Tensile Strength
50 lbs (22.68 kg)
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Locking
Color
Natural
Length - Approximate
15.5"
Base Product Number
Bundle Diameter
4.00" (101.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T50LDH9M4HellermannTyton0T50LDH9M4-NDkr.3.23822Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bag
QuantityUnit PriceExt Price
5.000kr.1.81600kr.9,080.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.81600
Unit Price with VAT:kr.2.27000