Circuit Breaker Magnetic (Hydraulic Delay) 20A 277 V AC DC Lever Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 20A 277 V AC DC Lever Panel Mount
Circuit Breaker Basics - Another Teaching Moment

W68-X2Q110-20

DigiKey Part Number
PB1375-ND
Manufacturer
Manufacturer Product Number
W68-X2Q110-20
Description
CIR BRKR MAG-HYDR 20A 277VAC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 20A 277 V AC DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Magnetic (Hydraulic Delay)
Manufacturer
TE Connectivity Potter & Brumfield Relays
Current Rating (Amps)
20A
Series
Voltage Rating - AC
277 V
Packaging
Bulk
Actuator Type
Lever
Part Status
Active
Number of Poles
2
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,014.84000kr.1,014.84
5kr.928.30200kr.4,641.51
12kr.893.50167kr.10,722.02
60kr.846.16500kr.50,769.90
Manufacturers Standard Package
Unit Price without VAT:kr.1,014.84000
Unit Price with VAT:kr.1,268.55000