


W67-X2Q52-10 | |
|---|---|
DigiKey Part Number | PB427-ND |
Manufacturer | |
Manufacturer Product Number | W67-X2Q52-10 |
Description | CIR BRKR MAG-HYDR 10A 65VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A AC 65 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer TE Connectivity Potter & Brumfield Relays | Current Rating (Amps) 10A |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.515.25000 | kr.515.25 |
| 5 | kr.465.45800 | kr.2,327.29 |
| 24 | kr.432.10250 | kr.10,370.46 |
| 72 | kr.415.29028 | kr.29,900.90 |
| 120 | kr.408.90567 | kr.49,068.68 |
| Unit Price without VAT: | kr.515.25000 |
|---|---|
| Unit Price with VAT: | kr.644.06250 |


